


201-575-AU-OT | |
|---|---|
DigiKey Part Number | 5666-201-575-AU-OT-ND |
Manufacturer | |
Manufacturer Product Number | 201-575-AU-OT |
Description | 3-PH PLUG-IN VM/ 575V/ ADJ. VU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 475 ~ 600V AC | |
Delay Time | Fixed, 1 Sec; 1 Sec ~ 30 Sec | |
Voltage - Supply | 475 ~ 600VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,12000 € | 209,12 € |
| Unit Price without VAT: | 209,12000 € |
|---|---|
| Unit Price with VAT: | 259,30880 € |

