
00605899 | |
|---|---|
DigiKey Part Number | 5346-00605899-ND |
Manufacturer | |
Manufacturer Product Number | 00605899 |
Description | GASKET FOR SOCKET FAS. 12V.7P/S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,56820 € | 28,41 € |
| Unit Price without VAT: | 0,56820 € |
|---|---|
| Unit Price with VAT: | 0,70457 € |

