
00605690 | |
|---|---|
DigiKey Part Number | 5346-00605690-ND |
Manufacturer | |
Manufacturer Product Number | 00605690 |
Description | TOOL FOR ASSEMBLING PLUG 13POLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Green | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43510 € | 243,51 € |
| Unit Price without VAT: | 2,43510 € |
|---|---|
| Unit Price with VAT: | 3,01952 € |

