
00603360 | |
|---|---|
DigiKey Part Number | 5346-00603360-ND |
Manufacturer | |
Manufacturer Product Number | 00603360 |
Description | GASKET SOCKET 13P WITH PACKAGING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Protective Boot | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61850 € | 161,85 € |
| Unit Price without VAT: | 1,61850 € |
|---|---|
| Unit Price with VAT: | 2,00694 € |

