Image for 00600700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00600700

DigiKey Part Number
5346-00600700-ND
Manufacturer
Manufacturer Product Number
00600700
Description
REAR GASKET SOCKET 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Protective Boot Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Protective Boot
For Use With/Related Products
Vehicle Connectors
Shell Size - Insert
-
Material
Rubber
Features
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2000,69435 €138,87 €
Manufacturers Standard Package
Unit Price without VAT:0,69435 €
Unit Price with VAT:0,86099 €