
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Protective Boot | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96980 € | 242,45 € |
| Unit Price without VAT: | 0,96980 € |
|---|---|
| Unit Price with VAT: | 1,20255 € |

