580000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00580000

DigiKey Part Number
5346-00580000-ND
Manufacturer
Manufacturer Product Number
00580000
Description
CONN RCP HSG ML 7P INLINE PNL MT
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Cap (Cover)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Screw
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Cap (Cover)
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.