C115370-1737B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 63,77286 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 88,07571 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 83,26000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 186
Unit Price: 3,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 78
Unit Price: 18,52000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 56
Unit Price: 15,09000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.435
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 461
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 70
Unit Price: 51,47000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 57
Unit Price: 24,16000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 4,54921 €
Datasheet
Image for C115370-1737B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-1737B

DigiKey Part Number
3963-C115370-1737B-ND
Manufacturer
Manufacturer Product Number
C115370-1737B
Description
CONN D-SUB HOUSING RCPT 37POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester Thermoplastic, Glass Filled
Color
Natural
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.