
LTW-5630AZL30 | |
|---|---|
DigiKey Part Number | 160-2092-2-ND - Tape & Reel (TR) 160-2092-1-ND - Cut Tape (CT) 160-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-5630AZL30 |
Description | LED AZL WARM WHT 3000K 5630 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AZL White, Warm 3000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 52lm (43lm ~ 61lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.13V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,11350 € | 56,75 € |
| 1.000 | 0,10484 € | 104,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09365 € | 280,95 € |
| 6.000 | 0,08793 € | 527,58 € |
| 9.000 | 0,08500 € | 765,00 € |
| 15.000 | 0,08169 € | 1.225,35 € |
| 21.000 | 0,07971 € | 1.673,91 € |
| 30.000 | 0,07779 € | 2.333,70 € |
| 75.000 | 0,07354 € | 5.515,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

