
LTPL-M08208ZS27-T0 | |
|---|---|
DigiKey Part Number | 160-2143-ND |
Manufacturer | |
Manufacturer Product Number | LTPL-M08208ZS27-T0 |
Description | LED COB LTPL-M08 WM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LTPL-M08 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 771lm (Typ) | |
Current - Test | 180mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 9.50mm Dia | |
Lens Type | Flat | |
Base Product Number |

