LTPL-M08 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-M08206ZS50-F1

DigiKey Part Number
160-2140-ND
Manufacturer
Manufacturer Product Number
LTPL-M08206ZS50-F1
Description
LED COB LTPL-M08 CL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LTPL-M08 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
637lm (Typ)
Current - Test
120mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
36.5V
Lumens/Watt @ Current - Test
145 lm/W
Current - Max
200mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.80mm
Light Emitting Surface (LES)
9.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.