cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-M03618ZS27-T0

DigiKey Part Number
LTPL-M03618ZS27-T0-ND
Manufacturer
Manufacturer Product Number
LTPL-M03618ZS27-T0
Description
LED COB LUXEON M03 WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON M03 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1934lm (Typ)
Current - Test
450mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
39.5V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
500mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.60mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.