
LTP-1057AG | |
|---|---|
DigiKey Part Number | LTP-1057AG-ND |
Manufacturer | |
Manufacturer Product Number | LTP-1057AG |
Description | DISPLAY DOT MATRX GREEN 1.2"5X7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 0.89" L x 1.54" W x 0.32" H (22.60mm x 39.10mm x 8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 4mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.89" L x 1.54" W x 0.32" H (22.60mm x 39.10mm x 8.00mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 1,68707 € | 1.147,21 € |
| Unit Price without VAT: | 1,68707 € |
|---|---|
| Unit Price with VAT: | 2,09197 € |

