
LTDL-RX16P03 | |
|---|---|
DigiKey Part Number | 160-1754-ND |
Manufacturer | |
Manufacturer Product Number | LTDL-RX16P03 |
Description | FIBER OPTIC RECEIVER 16MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 16Mbps -24dBm 4.75V ~ 5.25V 10 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 10 mA | |
Applications | Digital Audio | |
Base Product Number |

