LED Lighting LOPL White 3.8V 350mA 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOPL-E001W

DigiKey Part Number
160-1781-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOPL-E001W
Description
LED LOPL WHITE 85CRI 8MM ROUND
Customer Reference
Detailed Description
LED Lighting LOPL White 3.8V 350mA 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
43lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.8V
Lumens/Watt @ Current - Test
32 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
350mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.