Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193KGKT-5A

DigiKey Part Number
160-1828-2-ND - Tape & Reel (TR)
160-1828-1-ND - Cut Tape (CT)
160-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193KGKT-5A
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193KGKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10000 €1,00 €
1000,06910 €6,91 €
5000,05496 €27,48 €
1.0000,05025 €50,25 €
2.0000,04624 €92,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04182 €209,10 €
10.0000,03905 €390,50 €
15.0000,03763 €564,45 €
25.0000,03602 €900,50 €
35.0000,03506 €1.227,10 €
50.0000,03413 €1.706,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €