
TK1500-NP/C/T | |
---|---|
DigiKey Part Number | 2416-TK1500-NP/C/T-ND |
Manufacturer | |
Manufacturer Product Number | TK1500-NP/C/T |
Description | LILLIPUT 15'' RES TOUCH SCRN MON |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) 5 Wire Resistive DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 290,79000 € | 290,79 € |
Unit Price without VAT: | 290,79000 € |
---|---|
Unit Price with VAT: | 360,57960 € |