12.50" (317.50mm) Non-Touch HDMI, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12

DigiKey Part Number
2416-A12-ND
Manufacturer
Manufacturer Product Number
A12
Description
MONITOR 12.50" NON-TOUCH
Customer Reference
Detailed Description
12.50" (317.50mm) Non-Touch HDMI, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, SDI
Dot Pixels
3840 x 2160
Diagonal Screen Size
12.50" (317.50mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 26,68 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1773,68000 €773,68 €
5761,63200 €3.808,16 €
Unit Price without VAT:773,68000 €
Unit Price with VAT:959,36320 €