Image for EGG.2B.605.MT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.2B.605.MT

DigiKey Part Number
EGG.2B.605.MT-ND
Manufacturer
Manufacturer Product Number
EGG.2B.605.MT
Description
CONTACT SOCKET SZ 0.5MM SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Size 0.5mm Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
0.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,48000 €