Current Sensor 500mA 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 25-NP/SP13

DigiKey Part Number
398-LA25-NP/SP13-ND
Manufacturer
Manufacturer Product Number
LA 25-NP/SP13
Description
CURRENT SENSOR HE/CL 500MA
Customer Reference
Detailed Description
Current Sensor 500mA 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
±15V
Response Time
1µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7535,53467 €2.665,10 €
Manufacturers Standard Package
Unit Price without VAT:35,53467 €
Unit Price with VAT:44,06299 €