
HMSR 6-SMS | |
|---|---|
DigiKey Part Number | 398-HMSR6-SMSTR-ND - Tape & Reel (TR) 398-HMSR6-SMSCT-ND - Cut Tape (CT) 398-HMSR6-SMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR 6-SMS |
Description | CURRENT SENSOR HE/OL 6A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HMSR 6-SMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 133.33mV/A | |
Frequency | 300kHz | |
Linearity | ±0.75% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 5 | 4,81800 € | 24,09 € |
| 10 | 4,62000 € | 46,20 € |
| 25 | 4,38280 € | 109,57 € |
| 50 | 4,22060 € | 211,03 € |
| 100 | 4,07210 € | 407,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,49730 € | 1.888,54 € |
| 1.080 | 3,39221 € | 3.663,59 € |
| 1.620 | 3,33497 € | 5.402,65 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,63400 € |



