
AT 150 B420L | |
---|---|
DigiKey Part Number | AT150B420L-ND |
Manufacturer | |
Manufacturer Product Number | AT 150 B420L |
Description | CURRENT SENSOR XFMR 150A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | ±0.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | 100ms | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,33000 € | 111,33 € |
5 | 103,58200 € | 517,91 € |
10 | 100,70500 € | 1.007,05 € |
25 | 97,27400 € | 2.431,85 € |
50 | 94,93140 € | 4.746,57 € |
Unit Price without VAT: | 111,33000 € |
---|---|
Unit Price with VAT: | 138,04920 € |