MFR Recommended
MFR Recommended

CN17370_DAISY-7X1-W2-WHT-D | |
|---|---|
DigiKey Part Number | 711-CN17370_DAISY-7X1-W2-WHT-D-ND |
Manufacturer | |
Manufacturer Product Number | CN17370_DAISY-7X1-W2-WHT-D |
Description | LENS 50DEG WIDE SCREW SNAP IN |
Customer Reference | |
Detailed Description | Lens With Holder 50° Wide Screw, Snap In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 7 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 279.25mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 50° | |
For Use With/Related Manufacturer | Tepcome, Tridonic | |
Material | Acrylic, Polycarbonate | |
Mounting Type | Screw, Snap In | |
Base Product Number |


