
CA18091_LEILA-Y-M | |
|---|---|
DigiKey Part Number | 711-CA18091_LEILA-Y-M-ND |
Manufacturer | |
Manufacturer Product Number | CA18091_LEILA-Y-M |
Description | ASSEMBLYROUND1 POS21.6 X 21.0MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 17° ~ 32° Medium Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm Dia |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 17° ~ 32° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,82600 € | 18,26 € |
| 180 | 1,34283 € | 241,71 € |
| 540 | 1,22970 € | 664,04 € |
| 1.080 | 1,17216 € | 1.265,93 € |
| 2.160 | 1,12344 € | 2.426,63 € |
| 5.040 | 1,07396 € | 5.412,76 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,12480 € |


