
C13556_BRIDGET-M-UNI | |
|---|---|
DigiKey Part Number | 711-1833-ND |
Manufacturer | |
Manufacturer Product Number | C13556_BRIDGET-M-UNI |
Description | REFLECTOR HEXAG 1 POS 22.6MM D 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 20° ~ 56° Medium Round, 22.6mm Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 22.6mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Samsung, Sharp, Tridonic | |
Viewing Angle | 20° ~ 56° | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1,75063 € | 196,07 € |
| Unit Price without VAT: | 1,75063 € |
|---|---|
| Unit Price with VAT: | 2,17078 € |


