



83A-CBSU-24 | |
|---|---|
DigiKey Part Number  | 83A-CBSU-24-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 83A-CBSU-24  | 
Description  | RF SHIELD 24" THROUGH HOLE  | 
Manufacturer Standard Lead Time  | 3 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Shield, 2-Piece  | |
Height - Overall  | 0.799" (20.30mm)  | |
Length - Overall  | -  | |
Width - Overall  | 24.000" (609.60mm)  | |
Ventilation  | Non-Vented  | |
Mounting Type  | Through Hole  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 15,09650 € | 301,93 € | 
| Unit Price without VAT: | 15,09650 € | 
|---|---|
| Unit Price with VAT: | 18,71966 € | 

