
8200-0020-82 | |
|---|---|
DigiKey Part Number  | 8200-0020-82-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8200-0020-82  | 
Description  | RFI GASKET ELASTOMER  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Gasket  | |
Shape  | -  | |
Width  | 0.250" (6.35mm)  | |
Length  | -  | |
Height  | 0.062" (1.57mm)  | |
Material  | Conductive Elastomer  | |
Plating  | -  | |
Plating - Thickness  | -  | |
Attachment Method  | -  | |
Operating Temperature  | -62°C ~ 260°C  | |
Shelf Life Start  | -  | |
Shelf Life  | -  | |
Storage/Refrigeration Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 27,50450 € | 550,09 € | 
| 40 | 25,29750 € | 1.011,90 € | 
| 60 | 25,24750 € | 1.514,85 € | 
| Unit Price without VAT: | 27,50450 € | 
|---|---|
| Unit Price with VAT: | 34,10558 € | 

