



| 80-CBSU-24 | |
|---|---|
| DigiKey Part Number | 80-CBSU-24-ND | 
| Manufacturer | |
| Manufacturer Product Number | 80-CBSU-24 | 
| Description | RF SHIELD 24" SURFACE MOUNT | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Leader Tech Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Shield, 2-Piece | |
| Height - Overall | 0.799" (20.30mm) | |
| Length - Overall | - | |
| Width - Overall | 24.000" (609.60mm) | |
| Ventilation | Non-Vented | |
| Mounting Type | Surface Mount | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 15,09650 € | 301,93 € | 
| Unit Price without VAT: | 15,09650 € | 
|---|---|
| Unit Price with VAT: | 18,71966 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece