



80-CBSA-0.5X2.5X0.8 | |
|---|---|
DigiKey Part Number  | 80-CBSA-0.5X2.5X0.8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 80-CBSA-0.5X2.5X0.8  | 
Description  | RF SHIELD 0.5" X 2.5" SMD  | 
Manufacturer Standard Lead Time  | 3 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 2.500" (63.50mm) Non-Vented Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Shield, 2-Piece  | |
Height - Overall  | 0.800" (20.32mm)  | |
Length - Overall  | 2.500" (63.50mm)  | |
Width - Overall  | 0.500" (12.70mm)  | |
Ventilation  | Non-Vented  | |
Mounting Type  | Surface Mount  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 15,51350 € | 310,27 € | 
| Unit Price without VAT: | 15,51350 € | 
|---|---|
| Unit Price with VAT: | 19,23674 € | 

