
5411-0001-20 | |
|---|---|
DigiKey Part Number | 1798-5411-0001-20-ND |
Manufacturer | |
Manufacturer Product Number | 5411-0001-20 |
Description | .125"OD X .045"ID HOLLOW ROUND-- |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.125" (3.18mm) | |
Length | 25.00' (7.62m) | |
Height | 0.125" (3.18mm) | |
Material | Silver/Aluminum Fluorosilicone Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

