


LIFCL-40-9BG256C | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-9BG256C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-9BG256C |
Description | IC FPGA 163 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 163 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 163 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,82000 € | 61,82 € |
| 25 | 53,81760 € | 1.345,44 € |
| 100 | 49,84190 € | 4.984,19 € |
| Unit Price without VAT: | 61,82000 € |
|---|---|
| Unit Price with VAT: | 76,65680 € |










