
LIFCL-40-7MG289I | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-7MG289I-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-7MG289I |
Description | IC FPGA 180 I/O 289CSFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 180 1548288 39000 289-TFBGA, CSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 180 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 289-CSBGA (9.5x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,84000 € | 50,84 € |
| 25 | 44,27960 € | 1.106,99 € |
| 100 | 41,02210 € | 4.102,21 € |
| Unit Price without VAT: | 50,84000 € |
|---|---|
| Unit Price with VAT: | 63,04160 € |

