



LFMXO4-110-EVN | |
|---|---|
DigiKey Part Number | 220-LFMXO4-110-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFMXO4-110-EVN |
Description | MACHXO4 FPGA EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO4 FPGA LFMXO4 MachXO4 FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MachXO4 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | LFMXO4 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,22000 € | 196,22 € |
| Unit Price without VAT: | 196,22000 € |
|---|---|
| Unit Price with VAT: | 243,31280 € |




