New Product
Image for LFMXO4-010HE-5BSG132I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMXO4-010HE-5BSG132I

DigiKey Part Number
220-LFMXO4-010HE-5BSG132I-ND
Manufacturer
Manufacturer Product Number
LFMXO4-010HE-5BSG132I
Description
FPGA XO4 896LUT 1.2V 132BGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO4 Field Programmable Gate Array (FPGA) IC 132-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
132-CABGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,90000 €8,90 €
257,76280 €194,07 €
1007,19460 €719,46 €
1.0006,76862 €6.768,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,90000 €
Unit Price with VAT:11,03600 €