ECP3 FPGA HDR-60 Video Camera LFE3-70 ECP3 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE3-70EA-HDR60-EVN

DigiKey Part Number
220-2623-ND
Manufacturer
Manufacturer Product Number
LFE3-70EA-HDR60-EVN
Description
LATTICE ECP3 HDR-60 BASE BOARD
Customer Reference
Detailed Description
ECP3 FPGA HDR-60 Video Camera LFE3-70 ECP3 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
ECP3 FPGA HDR-60 Video Camera
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
LFE3-70
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.