
LFE3-70EA-7LFN484I | |
|---|---|
DigiKey Part Number | LFE3-70EA-7LFN484I-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-70EA-7LFN484I |
Description | IC FPGA 295 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 295 4526080 67000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-70EA-7LFN484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8375 | |
Number of Logic Elements/Cells | 67000 | |
Total RAM Bits | 4526080 | |
Number of I/O | 295 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 159,41817 € | 9.565,09 € |
| Unit Price without VAT: | 159,41817 € |
|---|---|
| Unit Price with VAT: | 197,67853 € |



