


LFCPNX-100-7LFG672C | |
|---|---|
DigiKey Part Number | 220-LFCPNX-100-7LFG672C-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-100-7LFG672C |
Description | IC FPGA CERTUSPRO-NX 672BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 313 3833856 96000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFCPNX-100-7LFG672C Models |
Category | Number of I/O 313 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of LABs/CLBs 24000 | Supplier Device Package 672-FCBGA (27x27) |
Number of Logic Elements/Cells 96000 | Base Product Number |
Total RAM Bits 3833856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 € | 108,62 € |
| 25 | 107,91400 € | 2.697,85 € |
| Unit Price without VAT: | 108,62000 € |
|---|---|
| Unit Price with VAT: | 134,68880 € |

