Similar

LC4032ZC-75TN48I | |
|---|---|
DigiKey Part Number | 220-1656-ND |
Manufacturer | |
Manufacturer Product Number | LC4032ZC-75TN48I |
Description | IC CPLD 32MC 7.5NS 48TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 2 | |
Number of Macrocells | 32 | |
Number of I/O | 32 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,36665 € | 2.958,31 € |
| Unit Price without VAT: | 2,36665 € |
|---|---|
| Unit Price with VAT: | 2,93465 € |




