
GAMMA-AVX-US | |
|---|---|
DigiKey Part Number | 220-GAMMA-AVX-US-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-AVX-US |
Description | GAMMA CORRECTOR IP FOR AVANT-AT- |
Customer Reference | |
Detailed Description | License 1 Year Lattice FPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,82000 € | 167,82 € |
| Unit Price without VAT: | 167,82000 € |
|---|---|
| Unit Price with VAT: | 208,09680 € |

