Bezel Panel Mount, Rectangular 65.2mm x 35.2mm Outside Dim
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bezel Panel Mount, Rectangular 65.2mm x 35.2mm Outside Dim
MFG_BEZ-700-IP_sideA

BEZ 700-IP

DigiKey Part Number
2136-BEZ700-IP-ND
Manufacturer
Manufacturer Product Number
BEZ 700-IP
Description
WATERPROOF BEZEL FOR 700 SERIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bezel Panel Mount, Rectangular 65.2mm x 35.2mm Outside Dim
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Bezel
Manufacturer
Lascar Electronics
For Use With/Related Products
700 Series
Series
Specifications
Panel Mount, Rectangular 65.2mm x 35.2mm Outside Dim
Packaging
Box
Includes
Bezel, Brackets, Hardware
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,87000 €26,87 €
1021,70700 €217,07 €
10020,94150 €2.094,15 €
Manufacturers Standard Package
Unit Price without VAT:26,87000 €
Unit Price with VAT:33,31880 €