70460200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 25
Unit Price: 25,90000 €
Datasheet
New at DigiKey
Hood Connector Top Entry PG16 HA10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70460200

DigiKey Part Number
2181-70460200-ND
Manufacturer
Manufacturer Product Number
70460200
Description
ACCESSORIES
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 HA10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HA10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.