0034197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034195

DigiKey Part Number
5614-0034195-ND
Manufacturer
Manufacturer Product Number
0034195
Description
JE-Y(ST)Y...BD 20X2X0,8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 (20 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
40 (20 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.630" (16.00mm)
Shield Type
Foil
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-30°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5005,71450 €2.857,25 €
1.0005,42348 €5.423,48 €
1.5005,31526 €7.972,89 €
Manufacturers Standard Package
Unit Price without VAT:5,71450 €
Unit Price with VAT:7,08598 €