
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.492" (12.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,74995 € | 1.349,99 € |
| 400 | 6,41058 € | 2.564,23 € |
| 600 | 6,21842 € | 3.731,05 € |
| 1.000 | 5,98264 € | 5.982,64 € |
| 1.400 | 5,90586 € | 8.268,20 € |
| Unit Price without VAT: | 6,74995 € |
|---|---|
| Unit Price with VAT: | 8,36994 € |

