10582000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 1
Unit Price: 32,81000 €
Datasheet
New at DigiKey
Image for 10582000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10582000

DigiKey Part Number
2181-10582000-ND
Manufacturer
Manufacturer Product Number
10582000
Description
ACCESSORIES
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 A32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
A32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.