
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,43000 € | 22,43 € |
| 10 | 19,06400 € | 190,64 € |
| 25 | 17,87040 € | 446,76 € |
| 50 | 17,01760 € | 850,88 € |
| 100 | 16,20600 € | 1.620,60 € |
| 250 | 15,19244 € | 3.798,11 € |
| 500 | 14,46838 € | 7.234,19 € |
| Unit Price without VAT: | 22,43000 € |
|---|---|
| Unit Price with VAT: | 27,81320 € |

