


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 10,52900 € | 105,29 € |
| 25 | 9,87000 € | 246,75 € |
| 50 | 9,39880 € | 469,94 € |
| 100 | 8,95030 € | 895,03 € |
| 250 | 8,39036 € | 2.097,59 € |
| 500 | 7,99032 € | 3.995,16 € |
| 1.000 | 7,60949 € | 7.609,49 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 15,36360 € |

