
TN-SFP-10G-ZR | |
|---|---|
DigiKey Part Number | 1829-TN-SFP-10G-ZR-ND |
Manufacturer | |
Manufacturer Product Number | TN-SFP-10G-ZR |
Description | IC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm 3.3V LC Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.094,05000 € | 1.094,05 € |
| Unit Price without VAT: | 1.094,05000 € |
|---|---|
| Unit Price with VAT: | 1.356,62200 € |

