



CP1.0-7-05L | |
|---|---|
DigiKey Part Number | CP1.0-7-05L-ND |
Manufacturer | |
Manufacturer Product Number | CP1.0-7-05L |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.8W @ 25°C 3.9 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.00mm L x 8.00mm W | |
Qmax @ Th | 1.8W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 0.9 V | |
Operating Temperature | - | |
Features | Lead Wires |

