
SNL60RXP-55CC-NA | |
|---|---|
DigiKey Part Number | SNL60RXP-55CC-NA-ND |
Manufacturer | |
Manufacturer Product Number | SNL60RXP-55CC-NA |
Description | RFI ELASTOMER |
Customer Reference | |
Detailed Description | RFI Conductive Elastomer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -50°C ~ 125°C | |
Shelf Life Start | Date of Mix | |
Shelf Life | 1.5 Months | |
Storage/Refrigeration Temperature | 5°F (-15°C) |

