
TYS4030150M-10 | |
|---|---|
DigiKey Part Number | 240-TYS4030150M-10TR-ND - Tape & Reel (TR) 240-TYS4030150M-10CT-ND - Cut Tape (CT) 240-TYS4030150M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030150M-10 |
Description | FIXED IND 15UH 1.11A 247 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.11 A 247mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 247mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,24300 € | 24,30 € |
| 1.000 | 0,19983 € | 199,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18843 € | 376,86 € |
| 4.000 | 0,17768 € | 710,72 € |
| 6.000 | 0,17169 € | 1.030,14 € |
| 10.000 | 0,16443 € | 1.644,30 € |
| 14.000 | 0,15982 € | 2.237,48 € |
| 20.000 | 0,15508 € | 3.101,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

